Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

DS1267BE-010+, Digital Potentiometer 10kΩ 256-Position Linear 2-Channel Serial-3 Wire 20 Pin, TSSOP

RS Stock No.: 190-4759Brand: Maxim IntegratedManufacturers Part No.: DS1267BE-010+
brand-logo
View all in Digital Potentiometers

Technical documents

Specifications

Control Interface

Serial-3 Wire

Resistance Value

10kΩ

Number of Positions

256

Taper Type

Linear

Number of Pots per Package

2

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

20

Power Supply Type

Single

Typical Single Supply Voltage

4.5 to 5.5 V

Dimensions

6.6 x 4.5 x 0.95mm

Height

0.95mm

Width

4.5mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Length

6.6mm

Stock information temporarily unavailable.

P.O.A.

Each (In a Tube of 74) (ex VAT)

DS1267BE-010+, Digital Potentiometer 10kΩ 256-Position Linear 2-Channel Serial-3 Wire 20 Pin, TSSOP

P.O.A.

Each (In a Tube of 74) (ex VAT)

DS1267BE-010+, Digital Potentiometer 10kΩ 256-Position Linear 2-Channel Serial-3 Wire 20 Pin, TSSOP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Control Interface

Serial-3 Wire

Resistance Value

10kΩ

Number of Positions

256

Taper Type

Linear

Number of Pots per Package

2

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

20

Power Supply Type

Single

Typical Single Supply Voltage

4.5 to 5.5 V

Dimensions

6.6 x 4.5 x 0.95mm

Height

0.95mm

Width

4.5mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Length

6.6mm