Maxim Integrated DS1670E+, Real Time Clock Multiplexed, 20-Pin TSSOP

RS Stock No.: 190-4743Brand: Maxim IntegratedManufacturers Part No.: DS1670E+
brand-logo
View all in Real Time Clocks

Technical documents

Specifications

Functions

Real Time Clock, SRAM

Date Format

DM:M:DW:Y

Time Format

SS:MM:HH

Bus Type

Multiplexed

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

20

Dimensions

6.6 x 4.5 x 0.95mm

Length

6.6mm

Width

4.5mm

Height

0.95mm

Maximum Operating Supply Voltage

3.63 V

Maximum Operating Temperature

+70 °C

Minimum Operating Supply Voltage

2.97 V

Minimum Operating Temperature

0 °C

Stock information temporarily unavailable.

P.O.A.

Each (In a Tube of 74) (ex VAT)

Maxim Integrated DS1670E+, Real Time Clock Multiplexed, 20-Pin TSSOP

P.O.A.

Each (In a Tube of 74) (ex VAT)

Maxim Integrated DS1670E+, Real Time Clock Multiplexed, 20-Pin TSSOP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Functions

Real Time Clock, SRAM

Date Format

DM:M:DW:Y

Time Format

SS:MM:HH

Bus Type

Multiplexed

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

20

Dimensions

6.6 x 4.5 x 0.95mm

Length

6.6mm

Width

4.5mm

Height

0.95mm

Maximum Operating Supply Voltage

3.63 V

Maximum Operating Temperature

+70 °C

Minimum Operating Supply Voltage

2.97 V

Minimum Operating Temperature

0 °C