DS18030-100+, Digital Potentiometer 10kΩ 256-Position Linear 2-Channel 16 Pin, DIP

RS Stock No.: 191-3917Brand: Maxim IntegratedManufacturers Part No.: DS18030-100+
brand-logo
View all in Digital Potentiometers

Technical documents

Specifications

Resistance Value

10kΩ

Number of Positions

256

Taper Type

Linear

Memory Type

Volatile

Number of Pots per Package

2

Mounting Type

Through Hole

Package Type

DIP

Pin Count

16

Power Supply Type

Single

Typical Single Supply Voltage

5.5 V

Dimensions

19.43 x 7.87 x 4.45mm

Height

4.45mm

Width

7.87mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Length

19.43mm

Stock information temporarily unavailable.

P.O.A.

DS18030-100+, Digital Potentiometer 10kΩ 256-Position Linear 2-Channel 16 Pin, DIP

P.O.A.

DS18030-100+, Digital Potentiometer 10kΩ 256-Position Linear 2-Channel 16 Pin, DIP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Resistance Value

10kΩ

Number of Positions

256

Taper Type

Linear

Memory Type

Volatile

Number of Pots per Package

2

Mounting Type

Through Hole

Package Type

DIP

Pin Count

16

Power Supply Type

Single

Typical Single Supply Voltage

5.5 V

Dimensions

19.43 x 7.87 x 4.45mm

Height

4.45mm

Width

7.87mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Length

19.43mm