DS1881E-050+, Digital Potentiometer 45kΩ 64-Position Log 2-Channel I2C 16 Pin, TSSOP

RS Stock No.: 190-4769Brand: Maxim IntegratedManufacturers Part No.: DS1881E-050+
brand-logo
View all in Digital Potentiometers

Technical documents

Specifications

Control Interface

I2C

Resistance Value

45kΩ

Number of Positions

64

Taper Type

Log

Memory Type

Non-Volatile

Number of Pots per Package

2

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

16

Power Supply Type

Single

Typical Single Supply Voltage

2.7 to 5.5 V

Dimensions

5.1 x 4.5 x 0.95mm

Height

0.95mm

Maximum Operating Temperature

+85 °C

Length

5.1mm

Minimum Operating Temperature

-40 °C

Width

4.5mm

Stock information temporarily unavailable.

P.O.A.

Each (In a Tube of 96) (ex VAT)

DS1881E-050+, Digital Potentiometer 45kΩ 64-Position Log 2-Channel I2C 16 Pin, TSSOP

P.O.A.

Each (In a Tube of 96) (ex VAT)

DS1881E-050+, Digital Potentiometer 45kΩ 64-Position Log 2-Channel I2C 16 Pin, TSSOP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Control Interface

I2C

Resistance Value

45kΩ

Number of Positions

64

Taper Type

Log

Memory Type

Non-Volatile

Number of Pots per Package

2

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

16

Power Supply Type

Single

Typical Single Supply Voltage

2.7 to 5.5 V

Dimensions

5.1 x 4.5 x 0.95mm

Height

0.95mm

Maximum Operating Temperature

+85 °C

Length

5.1mm

Minimum Operating Temperature

-40 °C

Width

4.5mm