Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Maxim Integrated DS3231MPMB1#, Real Time Clock Serial-I2C, 6-Pin

RS Stock No.: 191-4210Brand: Maxim IntegratedManufacturers Part No.: DS3231MPMB1#
brand-logo
View all in Real Time Clocks

Technical documents

Specifications

Functions

Real Time Clock

Bus Type

Serial-I2C

Mounting Type

Surface Mount

Pin Count

6

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Stock information temporarily unavailable.

P.O.A.

Maxim Integrated DS3231MPMB1#, Real Time Clock Serial-I2C, 6-Pin

P.O.A.

Maxim Integrated DS3231MPMB1#, Real Time Clock Serial-I2C, 6-Pin
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Functions

Real Time Clock

Bus Type

Serial-I2C

Mounting Type

Surface Mount

Pin Count

6

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C