DS3502U+T&R, Digital Potentiometer 10kΩ 128-Position Linear I2C 10 Pin, μSOP

RS Stock No.: 191-3243Brand: Maxim IntegratedManufacturers Part No.: DS3502U+T&R
brand-logo
View all in Digital Potentiometers

Technical documents

Specifications

Control Interface

I2C

Resistance Value

10kΩ

Number of Positions

128

Taper Type

Linear

Memory Type

Non-Volatile

Number of Pots per Package

1

Mounting Type

Surface Mount

Package Type

μSOP

Pin Count

10

Power Supply Type

Single

Typical Single Supply Voltage

2.5 to 5.5 V

Dimensions

3.16 x 3.12 x 0.95mm

Height

0.95mm

Maximum Operating Temperature

+100 °C

Length

3.16mm

Minimum Operating Temperature

-40 °C

Width

3.12mm

Stock information temporarily unavailable.

P.O.A.

Each (On a Reel of 3000) (ex VAT)

DS3502U+T&R, Digital Potentiometer 10kΩ 128-Position Linear I2C 10 Pin, μSOP

P.O.A.

Each (On a Reel of 3000) (ex VAT)

DS3502U+T&R, Digital Potentiometer 10kΩ 128-Position Linear I2C 10 Pin, μSOP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Control Interface

I2C

Resistance Value

10kΩ

Number of Positions

128

Taper Type

Linear

Memory Type

Non-Volatile

Number of Pots per Package

1

Mounting Type

Surface Mount

Package Type

μSOP

Pin Count

10

Power Supply Type

Single

Typical Single Supply Voltage

2.5 to 5.5 V

Dimensions

3.16 x 3.12 x 0.95mm

Height

0.95mm

Maximum Operating Temperature

+100 °C

Length

3.16mm

Minimum Operating Temperature

-40 °C

Width

3.12mm