Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Maxim Integrated ICM7211AIPL+ PDIP Display Driver, 28 Segment, 40 Pin, 3 → 5.5 V

RS Stock No.: 192-1262Brand: Maxim IntegratedManufacturers Part No.: ICM7211AIPL+
brand-logo
View all in Display Drivers

Technical documents

Specifications

Package Type

PDIP

Display Type

LCD

Maximum Clock Frequency

0.016MHz

Number of Pins

40

Supply Voltage

3 → 5.5 V

Number Of Segments

28

Minimum Operating Temperature

-20°C

Mounting Type

Through Hole

Maximum Operating Temperature

+85°C

Width

13.97mm

Height

3.81mm

Minimum Operating Temperature

-20 °C

Length

52.58mm

Product details

Display Drivers, Maxim Integrated

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Maxim Integrated ICM7211AIPL+ PDIP Display Driver, 28 Segment, 40 Pin, 3 → 5.5 V

P.O.A.

Maxim Integrated ICM7211AIPL+ PDIP Display Driver, 28 Segment, 40 Pin, 3 → 5.5 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Package Type

PDIP

Display Type

LCD

Maximum Clock Frequency

0.016MHz

Number of Pins

40

Supply Voltage

3 → 5.5 V

Number Of Segments

28

Minimum Operating Temperature

-20°C

Mounting Type

Through Hole

Maximum Operating Temperature

+85°C

Width

13.97mm

Height

3.81mm

Minimum Operating Temperature

-20 °C

Length

52.58mm

Product details

Display Drivers, Maxim Integrated

You may be interested in