Maxim Integrated ICM7211AMIQH+D PLCC Display Driver, 7 Segment, 44 Pin, (Maximum) 3.6 V

RS Stock No.: 190-4908Brand: Maxim IntegratedManufacturers Part No.: ICM7211AMIQH+D
brand-logo
View all in Display Drivers

Technical documents

Specifications

Package Type

PLCC

Display Type

LCD

Maximum Clock Frequency

19KHz

Number of Pins

44

Supply Voltage

(Maximum) 3.6 V

Number Of Segments

7

Maximum Supply Current

50µA

Minimum Operating Temperature

-20°C

Mounting Type

Surface Mount

Maximum Operating Temperature

+85°C

Width

16.66mm

Height

1.53mm

Minimum Operating Temperature

-20 °C

Length

16.66mm

Stock information temporarily unavailable.

P.O.A.

Each (In a Tube of 28) (ex VAT)

Maxim Integrated ICM7211AMIQH+D PLCC Display Driver, 7 Segment, 44 Pin, (Maximum) 3.6 V

P.O.A.

Each (In a Tube of 28) (ex VAT)

Maxim Integrated ICM7211AMIQH+D PLCC Display Driver, 7 Segment, 44 Pin, (Maximum) 3.6 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Package Type

PLCC

Display Type

LCD

Maximum Clock Frequency

19KHz

Number of Pins

44

Supply Voltage

(Maximum) 3.6 V

Number Of Segments

7

Maximum Supply Current

50µA

Minimum Operating Temperature

-20°C

Mounting Type

Surface Mount

Maximum Operating Temperature

+85°C

Width

16.66mm

Height

1.53mm

Minimum Operating Temperature

-20 °C

Length

16.66mm