Maxim Integrated ICM7556ISD+, Timer Circuit, 14-Pin SOIC

RS Stock No.: 190-4887Brand: Maxim IntegratedManufacturers Part No.: ICM7556ISD+
brand-logo
View all in Timer Circuits

Technical documents

Specifications

Mounting Type

Surface Mount

Timer Type

Astable, RC Monostable

Package Type

SOIC

Number of Internal Timers

1

Pin Count

14

Minimum Operating Supply Voltage

2 V

Maximum Operating Supply Voltage

18 V

Minimum Operating Temperature

-20 °C

Maximum Operating Temperature

+85 °C

Propagation Delay Test Condition

10pF

Length

8.75mm

Height

1.5mm

Width

4mm

Dimensions

8.75 x 4 x 1.5mm

Stock information temporarily unavailable.

P.O.A.

Each (In a Tube of 50) (ex VAT)

Maxim Integrated ICM7556ISD+, Timer Circuit, 14-Pin SOIC

P.O.A.

Each (In a Tube of 50) (ex VAT)

Maxim Integrated ICM7556ISD+, Timer Circuit, 14-Pin SOIC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Mounting Type

Surface Mount

Timer Type

Astable, RC Monostable

Package Type

SOIC

Number of Internal Timers

1

Pin Count

14

Minimum Operating Supply Voltage

2 V

Maximum Operating Supply Voltage

18 V

Minimum Operating Temperature

-20 °C

Maximum Operating Temperature

+85 °C

Propagation Delay Test Condition

10pF

Length

8.75mm

Height

1.5mm

Width

4mm

Dimensions

8.75 x 4 x 1.5mm