Maxim Integrated, Octal 12 bit- ADC 8ksps, 28-Pin SSOP

RS Stock No.: 191-3612Brand: Maxim IntegratedManufacturers Part No.: MAX127AEAI+
brand-logo

Technical documents

Specifications

Architecture

SAR

Number of ADCs

8

Resolution

12 bit

Sampling Rate

8ksps

Input Type

Analogue

Mounting Type

Surface Mount

Package Type

SSOP

Pin Count

28

Integral Nonlinearity Error

±1/2LSB

Power Supply Type

Single

Typical Single Supply Voltage

5 V

Maximum Operating Temperature

85 °C

Minimum Operating Temperature

-40 °C

Dimensions

10.33 x 5.38 x 1.78mm

Length

10.33mm

Country of Origin

Philippines

Stock information temporarily unavailable.

P.O.A.

Maxim Integrated, Octal 12 bit- ADC 8ksps, 28-Pin SSOP
Select packaging type

P.O.A.

Maxim Integrated, Octal 12 bit- ADC 8ksps, 28-Pin SSOP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Architecture

SAR

Number of ADCs

8

Resolution

12 bit

Sampling Rate

8ksps

Input Type

Analogue

Mounting Type

Surface Mount

Package Type

SSOP

Pin Count

28

Integral Nonlinearity Error

±1/2LSB

Power Supply Type

Single

Typical Single Supply Voltage

5 V

Maximum Operating Temperature

85 °C

Minimum Operating Temperature

-40 °C

Dimensions

10.33 x 5.38 x 1.78mm

Length

10.33mm

Country of Origin

Philippines