Maxim Integrated MAX13030EETE+, LVDS Translator & Repeater CMOS Translator, 16-Pin TQFN

RS Stock No.: 191-4253Brand: Maxim IntegratedManufacturers Part No.: MAX13030EETE+
brand-logo
View all in LVDS Interface Ics

Technical documents

Specifications

Input Type

CMOS

Output Type

Translator

IC Type

Translator & Repeater IC

Transmission Data Rate

100Mbps

Number of Elements per Chip

6

Mounting Type

Surface Mount

Package Type

TQFN

Pin Count

16

Differential Input High Threshold Voltage

0.4V

Differential Input Low Threshold Voltage

0.2V

Dimensions

4.1 x 4.1 x 0.75mm

Height

0.75mm

Length

4.1mm

Maximum Operating Supply Voltage

3.6 V

Width

4.1mm

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

1.62 V

Maximum Operating Temperature

+85 °C

Stock information temporarily unavailable.

P.O.A.

Each (In a Tube of 75) (ex VAT)

Maxim Integrated MAX13030EETE+, LVDS Translator & Repeater CMOS Translator, 16-Pin TQFN

P.O.A.

Each (In a Tube of 75) (ex VAT)

Maxim Integrated MAX13030EETE+, LVDS Translator & Repeater CMOS Translator, 16-Pin TQFN
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Input Type

CMOS

Output Type

Translator

IC Type

Translator & Repeater IC

Transmission Data Rate

100Mbps

Number of Elements per Chip

6

Mounting Type

Surface Mount

Package Type

TQFN

Pin Count

16

Differential Input High Threshold Voltage

0.4V

Differential Input Low Threshold Voltage

0.2V

Dimensions

4.1 x 4.1 x 0.75mm

Height

0.75mm

Length

4.1mm

Maximum Operating Supply Voltage

3.6 V

Width

4.1mm

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

1.62 V

Maximum Operating Temperature

+85 °C