Maxim Integrated MAX14611ETD+T, Voltage Level Translator Logic Level Translator Bi-Directional, 14-Pin TDFN

RS Stock No.: 190-4891Brand: Maxim IntegratedManufacturers Part No.: MAX14611ETD+T
brand-logo
View all in Translator ICs

Technical documents

Specifications

Mounting Type

Surface Mount

Package Type

TDFN

Pin Count

14

Output Type

3 State, Open Drain

Logic Function

Logic Level Translator

Dimensions

3.1 x 3.1 x 0.75mm

Translation

Bi-Directional

Maximum Propagation Delay Time @ Maximum CL

150ns

Maximum Operating Supply Voltage

5.5 V

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

1.65 V

Minimum Operating Temperature

-40 °C

Width

3.1mm

Stock information temporarily unavailable.

P.O.A.

Each (On a Reel of 2500) (ex VAT)

Maxim Integrated MAX14611ETD+T, Voltage Level Translator Logic Level Translator Bi-Directional, 14-Pin TDFN

P.O.A.

Each (On a Reel of 2500) (ex VAT)

Maxim Integrated MAX14611ETD+T, Voltage Level Translator Logic Level Translator Bi-Directional, 14-Pin TDFN
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Mounting Type

Surface Mount

Package Type

TDFN

Pin Count

14

Output Type

3 State, Open Drain

Logic Function

Logic Level Translator

Dimensions

3.1 x 3.1 x 0.75mm

Translation

Bi-Directional

Maximum Propagation Delay Time @ Maximum CL

150ns

Maximum Operating Supply Voltage

5.5 V

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

1.65 V

Minimum Operating Temperature

-40 °C

Width

3.1mm