Maxim Integrated MAX14970ETP+, Logic Level Translator Buffer, 20-Pin TQFN

RS Stock No.: 190-4892Brand: Maxim IntegratedManufacturers Part No.: MAX14970ETP+
brand-logo
View all in Translator ICs

Technical documents

Specifications

Mounting Type

Surface Mount

Package Type

TQFN

Pin Count

20

Logic Function

Buffer

Dimensions

4.1 x 4.1 x 0.75mm

Maximum Operating Supply Voltage

4 V

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

-0.3 V

Width

4.1mm

Stock information temporarily unavailable.

P.O.A.

Each (In a Tube of 75) (ex VAT)

Maxim Integrated MAX14970ETP+, Logic Level Translator Buffer, 20-Pin TQFN

P.O.A.

Each (In a Tube of 75) (ex VAT)

Maxim Integrated MAX14970ETP+, Logic Level Translator Buffer, 20-Pin TQFN
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Mounting Type

Surface Mount

Package Type

TQFN

Pin Count

20

Logic Function

Buffer

Dimensions

4.1 x 4.1 x 0.75mm

Maximum Operating Supply Voltage

4 V

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

-0.3 V

Width

4.1mm