Maxim Integrated MAX17320X10+T, Battery Fuel Gauge IC, 4.2 → 18 V 30-Pin, WLP

RS Stock No.: 216-7782Brand: Maxim IntegratedManufacturers Part No.: MAX17320X10+T
brand-logo
View all in Battery Management

Technical documents

Specifications

Battery Type

Lithium-Ion, Lithium-Polymer

Mounting Type

Surface Mount

Package Type

WLP

Pin Count

30

Typical Operating Supply Voltage

4.2 → 18 V

Length

2.5mm

Stock information temporarily unavailable.

P.O.A.

Each (On a Reel of 2500) (ex VAT)

Maxim Integrated MAX17320X10+T, Battery Fuel Gauge IC, 4.2 → 18 V 30-Pin, WLP

P.O.A.

Each (On a Reel of 2500) (ex VAT)

Maxim Integrated MAX17320X10+T, Battery Fuel Gauge IC, 4.2 → 18 V 30-Pin, WLP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Battery Type

Lithium-Ion, Lithium-Polymer

Mounting Type

Surface Mount

Package Type

WLP

Pin Count

30

Typical Operating Supply Voltage

4.2 → 18 V

Length

2.5mm