Maxim Integrated MAX17853ACB/V+ Data Acquisition IC, 12 bit, 384μs, 64-Pin LQFP

RS Stock No.: 204-2487Brand: Maxim IntegratedManufacturers Part No.: MAX17853ACB/V+
brand-logo
View all in Data Acquisition ICs

Technical documents

Specifications

Number of ADCs

1

Number of DACs

0

Resolution

12 bit

Maximum Settling Time

384µs

Package Type

LQFP

Pin Count

64

Stock information temporarily unavailable.

P.O.A.

Each (In a Tray of 160) (ex VAT)

Maxim Integrated MAX17853ACB/V+ Data Acquisition IC, 12 bit, 384μs, 64-Pin LQFP

P.O.A.

Each (In a Tray of 160) (ex VAT)

Maxim Integrated MAX17853ACB/V+ Data Acquisition IC, 12 bit, 384μs, 64-Pin LQFP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Number of ADCs

1

Number of DACs

0

Resolution

12 bit

Maximum Settling Time

384µs

Package Type

LQFP

Pin Count

64