Maxim Integrated MAX1795EUA+, 1 Linear Voltage, Voltage Regulator 180mA, 3.3 V, 5 V 8-Pin, μMax

RS Stock No.: 191-6809PBrand: Maxim IntegratedManufacturers Part No.: MAX1795EUA+
brand-logo
View all in Voltage Regulators

Technical documents

Specifications

Regulator Type

Linear Voltage

Maximum Output Current

180mA

Output Voltage

3.3 V, 5 V

Number of Outputs

1

Mounting Type

Surface Mount

Package Type

μMAX

Quiescent Current

25µA

Pin Count

8

Output Type

Fixed

Dimensions

3.1 x 3.1 x 0.95mm

Minimum Input Voltage

1 V

Maximum Operating Temperature

+85 °C

Maximum Input Voltage

5.5 V

Height

0.95mm

Minimum Operating Temperature

-40 °C

Length

3.1mm

Width

3.1mm

Stock information temporarily unavailable.

P.O.A.

Maxim Integrated MAX1795EUA+, 1 Linear Voltage, Voltage Regulator 180mA, 3.3 V, 5 V 8-Pin, μMax
Select packaging type

P.O.A.

Maxim Integrated MAX1795EUA+, 1 Linear Voltage, Voltage Regulator 180mA, 3.3 V, 5 V 8-Pin, μMax
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Regulator Type

Linear Voltage

Maximum Output Current

180mA

Output Voltage

3.3 V, 5 V

Number of Outputs

1

Mounting Type

Surface Mount

Package Type

μMAX

Quiescent Current

25µA

Pin Count

8

Output Type

Fixed

Dimensions

3.1 x 3.1 x 0.95mm

Minimum Input Voltage

1 V

Maximum Operating Temperature

+85 °C

Maximum Input Voltage

5.5 V

Height

0.95mm

Minimum Operating Temperature

-40 °C

Length

3.1mm

Width

3.1mm