Maxim Integrated, Octal 12 bit- ADC 100ksps, 28-Pin SOIC

RS Stock No.: 191-4640Brand: Maxim IntegratedManufacturers Part No.: MAX197BEWI+
brand-logo

Technical documents

Specifications

Architecture

SAR

Number of ADCs

8

Resolution

12 bit

Sampling Rate

100ksps

Input Signal Type

Single Ended

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

28

Integral Nonlinearity Error

±1LSB

Digital Interface Type

Parallel

Power Supply Type

Single

Typical Single Supply Voltage

4.75 to 5.25 V

Minimum Operating Temperature

-40 °C

Dimensions

18.1 x 7.6 x 2.35mm

Maximum Operating Temperature

85 °C

Stock information temporarily unavailable.

P.O.A.

Maxim Integrated, Octal 12 bit- ADC 100ksps, 28-Pin SOIC
Select packaging type

P.O.A.

Maxim Integrated, Octal 12 bit- ADC 100ksps, 28-Pin SOIC
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Architecture

SAR

Number of ADCs

8

Resolution

12 bit

Sampling Rate

100ksps

Input Signal Type

Single Ended

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

28

Integral Nonlinearity Error

±1LSB

Digital Interface Type

Parallel

Power Supply Type

Single

Typical Single Supply Voltage

4.75 to 5.25 V

Minimum Operating Temperature

-40 °C

Dimensions

18.1 x 7.6 x 2.35mm

Maximum Operating Temperature

85 °C