Maxim Integrated, MAX20006EAFOB/VY+ Sync Buck Converter, 1-Channel 6A 17-Pin, FC2QFN

RS Stock No.: 214-9154Brand: Maxim IntegratedManufacturers Part No.: MAX20006EAFOB/VY+
brand-logo
View all in Buck Converters

Technical documents

Specifications

Maximum Output Current

6A

Maximum Output Voltage

5 V

Regulator Function

Synchronous Buck Converter

Minimum Output Voltage

36 V

Minimum Input Voltage

3 V

Output Type

Fixed

Number of Outputs

1

Pin Count

17

Package Type

FC2QFN

Stock information temporarily unavailable.

P.O.A.

Each (In a Tray of 420) (ex VAT)

Maxim Integrated, MAX20006EAFOB/VY+ Sync Buck Converter, 1-Channel 6A 17-Pin, FC2QFN

P.O.A.

Each (In a Tray of 420) (ex VAT)

Maxim Integrated, MAX20006EAFOB/VY+ Sync Buck Converter, 1-Channel 6A 17-Pin, FC2QFN
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Maximum Output Current

6A

Maximum Output Voltage

5 V

Regulator Function

Synchronous Buck Converter

Minimum Output Voltage

36 V

Minimum Input Voltage

3 V

Output Type

Fixed

Number of Outputs

1

Pin Count

17

Package Type

FC2QFN