Maxim Integrated MAX202EWE+ Line Transceiver, 16-Pin SOIC

RS Stock No.: 190-6146Brand: Maxim IntegratedManufacturers Part No.: MAX202EWE+
brand-logo
View all in Line Interface ICs

Technical documents

Specifications

IC Type

Line Transceiver IC

Input Type

Single Ended

Number of Transmitters

2 (RS-232)

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

16

Dimensions

10.5 x 7.6 x 2.35mm

P.O.A.

Each (In a Tube of 46) (ex VAT)

Maxim Integrated MAX202EWE+ Line Transceiver, 16-Pin SOIC

P.O.A.

Each (In a Tube of 46) (ex VAT)

Maxim Integrated MAX202EWE+ Line Transceiver, 16-Pin SOIC

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

IC Type

Line Transceiver IC

Input Type

Single Ended

Number of Transmitters

2 (RS-232)

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

16

Dimensions

10.5 x 7.6 x 2.35mm