Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Maxim Integrated Low Pass Filter Active Filter, 8th Order

RS Stock No.: 192-3348PBrand: Maxim IntegratedManufacturers Part No.: MAX293CPA+
brand-logo
View all in Active Filters

Technical documents

Specifications

Filter Type

Low Pass Filter

Maximum Order

8th

Architecture

Switched Capacitor

Cut-off Frequency

25kHz

Power Supply Type

Dual, Single

Typical Single Supply Voltage

5 V

Typical Dual Supply Voltage

±5V

Number of Circuits

1

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

8

Dimensions

9.91 x 7.87 x 4.45mm

Height

4.45mm

Width

7.87mm

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+70 °C

Length

9.91mm

Operating Temperature Range

0 → +70 °C

Product details

Filter ICs, Maxim Integrated Products

Stock information temporarily unavailable.

P.O.A.

Maxim Integrated Low Pass Filter Active Filter, 8th Order
Select packaging type

P.O.A.

Maxim Integrated Low Pass Filter Active Filter, 8th Order
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Filter Type

Low Pass Filter

Maximum Order

8th

Architecture

Switched Capacitor

Cut-off Frequency

25kHz

Power Supply Type

Dual, Single

Typical Single Supply Voltage

5 V

Typical Dual Supply Voltage

±5V

Number of Circuits

1

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

8

Dimensions

9.91 x 7.87 x 4.45mm

Height

4.45mm

Width

7.87mm

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+70 °C

Length

9.91mm

Operating Temperature Range

0 → +70 °C

Product details

Filter ICs, Maxim Integrated Products