Maxim Integrated Low Pass Filter Active Filter, 8th Order

RS Stock No.: 923-7905Brand: Maxim IntegratedManufacturers Part No.: MAX295ESA+
brand-logo
View all in Active Filters

Technical documents

Specifications

Filter Type

Low Pass Filter

Maximum Order

8th

Architecture

Switched Capacitor

Cut-off Frequency

50kHz

Power Supply Type

Dual, Single

Typical Single Supply Voltage

5 V

Typical Dual Supply Voltage

±5V

Number of Circuits

1

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Dimensions

5 x 4 x 1.5mm

Height

1.5mm

Maximum Operating Temperature

+85 °C

Length

5mm

Operating Temperature Range

-40 → +85 °C

Minimum Operating Temperature

-40 °C

Width

4mm

Country of Origin

Philippines

Product details

Filter ICs, Maxim Integrated Products

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Maxim Integrated Low Pass Filter Active Filter, 8th Order

P.O.A.

Maxim Integrated Low Pass Filter Active Filter, 8th Order
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Filter Type

Low Pass Filter

Maximum Order

8th

Architecture

Switched Capacitor

Cut-off Frequency

50kHz

Power Supply Type

Dual, Single

Typical Single Supply Voltage

5 V

Typical Dual Supply Voltage

±5V

Number of Circuits

1

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Dimensions

5 x 4 x 1.5mm

Height

1.5mm

Maximum Operating Temperature

+85 °C

Length

5mm

Operating Temperature Range

-40 → +85 °C

Minimum Operating Temperature

-40 °C

Width

4mm

Country of Origin

Philippines

Product details

Filter ICs, Maxim Integrated Products

You may be interested in