MAX30105EFD+ Maxim Integrated, Smoke Detector IC, Optical Mouse Sensor 900 nm I2C 14-Pin 14 OESIP
Technical documents
Specifications
Brand
Maxim IntegratedSensor Type
Optical Mouse Sensor
Peak Wavelength
900 nm
Mounting Type
Surface Mount
Package Type
14 OESIP
Pin Count
14
Power Dissipation
440mW
Dimensions
5.7 x 3.4 x 1.65mm
Height
1.65mm
Interface
I2C
Length
5.7mm
Maximum Operating Supply Voltage
2 V
Maximum Operating Temperature
+85 °C
Width
3.4mm
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
1.7 V
Technology
Digital
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Maxim IntegratedSensor Type
Optical Mouse Sensor
Peak Wavelength
900 nm
Mounting Type
Surface Mount
Package Type
14 OESIP
Pin Count
14
Power Dissipation
440mW
Dimensions
5.7 x 3.4 x 1.65mm
Height
1.65mm
Interface
I2C
Length
5.7mm
Maximum Operating Supply Voltage
2 V
Maximum Operating Temperature
+85 °C
Width
3.4mm
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
1.7 V
Technology
Digital