Maxim Integrated MAX3070EASD+ Line Transceiver SOIC

RS Stock No.: 190-7135Brand: Maxim IntegratedManufacturers Part No.: MAX3070EASD+
brand-logo
View all in Line Interface ICs

Technical documents

Specifications

IC Type

Line Transceiver IC

Input Type

Differential

Number of Transmitters

1 (RS-485/RS-422)

Mounting Type

Surface Mount

Package Type

SOIC

Interface Standards

RS-422, RS-485

Transmitter Signal Type

Differential

Receiver Signal Type

Differential

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Power Supply Type

Single

Number of Receivers per Line

1 (RS-485/RS-422)

Number of Drivers per Line

1 (RS-485/RS-422)

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 2) (ex VAT)

Maxim Integrated MAX3070EASD+ Line Transceiver SOIC
Select packaging type

P.O.A.

Each (In a Pack of 2) (ex VAT)

Maxim Integrated MAX3070EASD+ Line Transceiver SOIC
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

IC Type

Line Transceiver IC

Input Type

Differential

Number of Transmitters

1 (RS-485/RS-422)

Mounting Type

Surface Mount

Package Type

SOIC

Interface Standards

RS-422, RS-485

Transmitter Signal Type

Differential

Receiver Signal Type

Differential

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Power Supply Type

Single

Number of Receivers per Line

1 (RS-485/RS-422)

Number of Drivers per Line

1 (RS-485/RS-422)