Maxim Integrated 3.3 V Differential Cable Transceiver 8-Pin SOIC, MAX3072EESA+

RS Stock No.: 732-9020Brand: Maxim IntegratedManufacturers Part No.: MAX3072EESA+
brand-logo
View all in Cable Transceivers

Technical documents

Specifications

Number of Transmitters

1

Number of Receivers

1

Number of Transceivers

1

Number of Drivers per Line

1

Number of Receivers per Line

1

Data Rate

250kbps

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Transmitter Signal Type

Differential

Receiver Signal Type

Differential

Interface Standards

RS-422, RS-485

Power Supply Type

Single

Typical Single Supply Voltage

3.3 V

Minimum Operating Temperature

-40 °C

Height

1.5mm

Dimensions

5 x 4 x 1.5mm

Maximum Operating Temperature

+85 °C

Length

5mm

Width

4mm

Product details

RS-485 Single Transmitters/Receivers, 3.3V, Maxim Integrated

RS-485 Line Drivers and Receivers

P.O.A.

Maxim Integrated 3.3 V Differential Cable Transceiver 8-Pin SOIC, MAX3072EESA+
Select packaging type

P.O.A.

Maxim Integrated 3.3 V Differential Cable Transceiver 8-Pin SOIC, MAX3072EESA+

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Technical documents

Specifications

Number of Transmitters

1

Number of Receivers

1

Number of Transceivers

1

Number of Drivers per Line

1

Number of Receivers per Line

1

Data Rate

250kbps

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Transmitter Signal Type

Differential

Receiver Signal Type

Differential

Interface Standards

RS-422, RS-485

Power Supply Type

Single

Typical Single Supply Voltage

3.3 V

Minimum Operating Temperature

-40 °C

Height

1.5mm

Dimensions

5 x 4 x 1.5mm

Maximum Operating Temperature

+85 °C

Length

5mm

Width

4mm

Product details

RS-485 Single Transmitters/Receivers, 3.3V, Maxim Integrated

RS-485 Line Drivers and Receivers