Technical documents
Specifications
Brand
Maxim IntegratedIC Type
Line Transceiver IC
Input Type
Single Ended
Number of Transmitters
3 (RS-232)
Mounting Type
Surface Mount
Package Type
TSSOP
Pin Count
28
Minimum Operating Temperature
-40 °C
Minimum Operating Temperature
-40 °C
Dimensions
9.8 x 4.5 x 0.95mm
Width
4.5mm
Maximum Operating Temperature
+85 °C
Maximum Operating Temperature
+85 °C
Height
0.95mm
Length
9.8mm
Country of Origin
United States
Product details
RS-232 Multi-Channel Transmitters/Receivers, Maxim Integrated
RS-232 Line Drivers and Receivers
P.O.A.
Production pack (Tube)
1
P.O.A.
Production pack (Tube)
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Maxim IntegratedIC Type
Line Transceiver IC
Input Type
Single Ended
Number of Transmitters
3 (RS-232)
Mounting Type
Surface Mount
Package Type
TSSOP
Pin Count
28
Minimum Operating Temperature
-40 °C
Minimum Operating Temperature
-40 °C
Dimensions
9.8 x 4.5 x 0.95mm
Width
4.5mm
Maximum Operating Temperature
+85 °C
Maximum Operating Temperature
+85 °C
Height
0.95mm
Length
9.8mm
Country of Origin
United States
Product details