Technical documents
Specifications
Brand
Maxim IntegratedPower Supply Type
Single
Typical Single Supply Voltage
3.3 V
Number of Channels per Chip
3
Output Type
Differential
Typical Gain Bandwidth Product
360MHz
Mounting Type
Surface Mount
Package Type
TDFN
Pin Count
8
Dimensions
3.1 x 3.1 x 0.75mm
Height
0.75mm
Length
3.1mm
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Width
3.1mm
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Maxim IntegratedPower Supply Type
Single
Typical Single Supply Voltage
3.3 V
Number of Channels per Chip
3
Output Type
Differential
Typical Gain Bandwidth Product
360MHz
Mounting Type
Surface Mount
Package Type
TDFN
Pin Count
8
Dimensions
3.1 x 3.1 x 0.75mm
Height
0.75mm
Length
3.1mm
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Width
3.1mm