MAX4378FAUD+ Maxim Integrated, Current Sensing Amplifier Single Voltage 14-Pin TSSOP

RS Stock No.: 191-3962Brand: Maxim IntegratedManufacturers Part No.: MAX4378FAUD+
brand-logo
View all in Current Sensing Amplifiers

Technical documents

Specifications

Power Supply Type

Single

Typical Single Supply Voltage

3 → 28 V

Minimum CMRR

90dB

Output Type

Voltage

Maximum Supply Current

2.2 mA

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

14

Dimensions

5.1 x 4.5 x 0.95mm

Height

0.95mm

Length

5.1mm

Maximum Operating Supply Voltage

28 V

Width

4.5mm

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

3 V

Maximum Operating Temperature

+125 °C

Automotive Standard

AEC-Q100

Stock information temporarily unavailable.

P.O.A.

MAX4378FAUD+ Maxim Integrated, Current Sensing Amplifier Single Voltage 14-Pin TSSOP

P.O.A.

MAX4378FAUD+ Maxim Integrated, Current Sensing Amplifier Single Voltage 14-Pin TSSOP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Power Supply Type

Single

Typical Single Supply Voltage

3 → 28 V

Minimum CMRR

90dB

Output Type

Voltage

Maximum Supply Current

2.2 mA

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

14

Dimensions

5.1 x 4.5 x 0.95mm

Height

0.95mm

Length

5.1mm

Maximum Operating Supply Voltage

28 V

Width

4.5mm

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

3 V

Maximum Operating Temperature

+125 °C

Automotive Standard

AEC-Q100