MAX44284FAUT+T Maxim Integrated, Current Sensing Amplifier Single Voltage 6-Pin SOT-23

RS Stock No.: 190-4343Brand: Maxim IntegratedManufacturers Part No.: MAX44284FAUT+T
brand-logo
View all in Current Sensing Amplifiers

Technical documents

Specifications

Power Supply Type

Single

Typical Single Supply Voltage

1.7 → 5.5 V

Minimum CMRR

91.3dB

Number of Channels per Chip

1

Output Type

Voltage

Maximum Supply Current

41.5 μA

Mounting Type

Surface Mount

Package Type

SOT-23

Pin Count

6

Dimensions

3 x 1.75 x 1.3mm

Height

1.3mm

Length

3mm

Maximum Operating Supply Voltage

5.5 V

Width

1.75mm

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

1.7 V

Maximum Operating Temperature

+125 °C

Stock information temporarily unavailable.

P.O.A.

Each (On a Reel of 2500) (ex VAT)

MAX44284FAUT+T Maxim Integrated, Current Sensing Amplifier Single Voltage 6-Pin SOT-23

P.O.A.

Each (On a Reel of 2500) (ex VAT)

MAX44284FAUT+T Maxim Integrated, Current Sensing Amplifier Single Voltage 6-Pin SOT-23
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Power Supply Type

Single

Typical Single Supply Voltage

1.7 → 5.5 V

Minimum CMRR

91.3dB

Number of Channels per Chip

1

Output Type

Voltage

Maximum Supply Current

41.5 μA

Mounting Type

Surface Mount

Package Type

SOT-23

Pin Count

6

Dimensions

3 x 1.75 x 1.3mm

Height

1.3mm

Length

3mm

Maximum Operating Supply Voltage

5.5 V

Width

1.75mm

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

1.7 V

Maximum Operating Temperature

+125 °C