Maxim Integrated MAX4514EUK+T Multiplexer SPST 2 to 12 V, 5-Pin SOT-23

RS Stock No.: 191-3267Brand: Maxim IntegratedManufacturers Part No.: MAX4514EUK+T
brand-logo

Technical documents

Specifications

Pin Count

5

Mounting Type

Surface Mount

Package Type

SOT-23

Dimensions

3 x 1.75 x 1.3mm

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+70 °C

Stock information temporarily unavailable.

P.O.A.

Each (On a Reel of 2500) (ex VAT)

Maxim Integrated MAX4514EUK+T Multiplexer SPST 2 to 12 V, 5-Pin SOT-23

P.O.A.

Each (On a Reel of 2500) (ex VAT)

Maxim Integrated MAX4514EUK+T Multiplexer SPST 2 to 12 V, 5-Pin SOT-23
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Pin Count

5

Mounting Type

Surface Mount

Package Type

SOT-23

Dimensions

3 x 1.75 x 1.3mm

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+70 °C