Maxim Integrated MAX5063DASA+ MOSFET Gate Driver 2, 2 A, 12.6V 8-Pin, SOIC

RS Stock No.: 192-2782Brand: Maxim IntegratedManufacturers Part No.: MAX5063DASA+
brand-logo
View all in Gate Drivers

Technical documents

Specifications

Logic Type

TTL

Output Current

2 A

Supply Voltage

12.6V

Pin Count

8

Package Type

SOIC

Driver Type

MOSFET

Number of Outputs

1

Topology

High and Low Side

High and Low Sides Dependency

Synchronous

Number of Drivers

2

Bridge Type

Half Bridge

Polarity

Inverting, Non-Inverting

Mounting Type

Surface Mount

Country of Origin

United States

Product details

MOSFET & IGBT Drivers, Maxim Integrated

MOSFET & IGBT Drivers, Maxim Integrated

Stock information temporarily unavailable.

P.O.A.

Maxim Integrated MAX5063DASA+ MOSFET Gate Driver 2, 2 A, 12.6V 8-Pin, SOIC

P.O.A.

Maxim Integrated MAX5063DASA+ MOSFET Gate Driver 2, 2 A, 12.6V 8-Pin, SOIC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Logic Type

TTL

Output Current

2 A

Supply Voltage

12.6V

Pin Count

8

Package Type

SOIC

Driver Type

MOSFET

Number of Outputs

1

Topology

High and Low Side

High and Low Sides Dependency

Synchronous

Number of Drivers

2

Bridge Type

Half Bridge

Polarity

Inverting, Non-Inverting

Mounting Type

Surface Mount

Country of Origin

United States

Product details

MOSFET & IGBT Drivers, Maxim Integrated

MOSFET & IGBT Drivers, Maxim Integrated