Maxim Integrated, DAC Octal 8 bit- ±1/2LSB Serial (3 Wire), 24-Pin SSOP

RS Stock No.: 191-5292Brand: Maxim IntegratedManufacturers Part No.: MAX528CAG+
brand-logo

Technical documents

Specifications

Architecture

R-2R

Resolution

8 bit

Full Scale Error

±1/2LSB

Number of DAC Channels

8

Mounting Type

Surface Mount

Package Type

SSOP

Pin Count

24

Maximum Settling Time

3µs

Digital Interface Type

Serial (3 Wire)

Voltage Reference

External

Typical Single Supply Voltage

10.8 to 16.5 V

Power Supply Type

Single

Maximum Operating Temperature

70 °C

Minimum Operating Temperature

0 °C

Dimensions

8.33 x 5.38 x 1.78mm

Stock information temporarily unavailable.

P.O.A.

Maxim Integrated, DAC Octal 8 bit- ±1/2LSB Serial (3 Wire), 24-Pin SSOP

P.O.A.

Maxim Integrated, DAC Octal 8 bit- ±1/2LSB Serial (3 Wire), 24-Pin SSOP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Architecture

R-2R

Resolution

8 bit

Full Scale Error

±1/2LSB

Number of DAC Channels

8

Mounting Type

Surface Mount

Package Type

SSOP

Pin Count

24

Maximum Settling Time

3µs

Digital Interface Type

Serial (3 Wire)

Voltage Reference

External

Typical Single Supply Voltage

10.8 to 16.5 V

Power Supply Type

Single

Maximum Operating Temperature

70 °C

Minimum Operating Temperature

0 °C

Dimensions

8.33 x 5.38 x 1.78mm