Maxim Integrated, DAC Octal 8 bit- ±1/2LSB Serial (SPI), 24-Pin SSOP

RS Stock No.: 191-3985Brand: Maxim IntegratedManufacturers Part No.: MAX529CAG+
brand-logo

Technical documents

Specifications

Architecture

R-2R

Resolution

8 bit

Full Scale Error

±1/2LSB

Number of DAC Channels

8

Mounting Type

Surface Mount

Package Type

SSOP

Pin Count

24

Maximum Settling Time

1µs

Digital Interface Type

Serial (SPI)

Output Polarity

Unipolar

Voltage Reference

External

Typical Single Supply Voltage

4.75 to 5.25 V

Power Supply Type

Single

Maximum Operating Temperature

70 °C

Minimum Operating Temperature

0 °C

Dimensions

8.33 x 5.38 x 1.78mm

Stock information temporarily unavailable.

P.O.A.

Maxim Integrated, DAC Octal 8 bit- ±1/2LSB Serial (SPI), 24-Pin SSOP

P.O.A.

Maxim Integrated, DAC Octal 8 bit- ±1/2LSB Serial (SPI), 24-Pin SSOP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Architecture

R-2R

Resolution

8 bit

Full Scale Error

±1/2LSB

Number of DAC Channels

8

Mounting Type

Surface Mount

Package Type

SSOP

Pin Count

24

Maximum Settling Time

1µs

Digital Interface Type

Serial (SPI)

Output Polarity

Unipolar

Voltage Reference

External

Typical Single Supply Voltage

4.75 to 5.25 V

Power Supply Type

Single

Maximum Operating Temperature

70 °C

Minimum Operating Temperature

0 °C

Dimensions

8.33 x 5.38 x 1.78mm