Technical documents
Specifications
Brand
Maxim IntegratedArchitecture
R-2R, Resistor String
Resolution
12 bit
Full Scale Error
±1.5LSB
Integral Nonlinearity Error
±1LSB
Number of DAC Channels
4
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
16
Maximum Settling Time
3µs
Digital Interface Type
Serial (SPI)
Output Polarity
Unipolar
Voltage Reference
External
Typical Single Supply Voltage
5 V
Power Supply Type
Single
Minimum Operating Temperature
0 °C
Dimensions
10.5 x 7.6 x 2.35mm
Maximum Operating Temperature
70 °C
Product details
Digital to Analogue Converters 12 Bit, Maxim Integrated
Digital to Analogue Converters - Maxim Integrated
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Maxim IntegratedArchitecture
R-2R, Resistor String
Resolution
12 bit
Full Scale Error
±1.5LSB
Integral Nonlinearity Error
±1LSB
Number of DAC Channels
4
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
16
Maximum Settling Time
3µs
Digital Interface Type
Serial (SPI)
Output Polarity
Unipolar
Voltage Reference
External
Typical Single Supply Voltage
5 V
Power Supply Type
Single
Minimum Operating Temperature
0 °C
Dimensions
10.5 x 7.6 x 2.35mm
Maximum Operating Temperature
70 °C
Product details