MAX5395LATA+T, Digital Potentiometer 10kΩ 256-Position Linear I2C 8 Pin, TDFN-EP

RS Stock No.: 191-3324Brand: Maxim IntegratedManufacturers Part No.: MAX5395LATA+T
brand-logo
View all in Digital Potentiometers

Technical documents

Specifications

Control Interface

I2C

Resistance Value

10kΩ

Number of Positions

256

Taper Type

Linear

Memory Type

Volatile

Number of Pots per Package

1

Mounting Type

Surface Mount

Package Type

TDFN-EP

Pin Count

8

Power Supply Type

Single

Typical Single Supply Voltage

1.7 to 5.5 V

Dimensions

2.1 x 2.1 x 0.75mm

Height

0.75mm

Maximum Operating Temperature

+125 °C

Width

2.1mm

Minimum Operating Temperature

-40 °C

Length

2.1mm

Stock information temporarily unavailable.

P.O.A.

Each (On a Reel of 2500) (ex VAT)

MAX5395LATA+T, Digital Potentiometer 10kΩ 256-Position Linear I2C 8 Pin, TDFN-EP

P.O.A.

Each (On a Reel of 2500) (ex VAT)

MAX5395LATA+T, Digital Potentiometer 10kΩ 256-Position Linear I2C 8 Pin, TDFN-EP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Control Interface

I2C

Resistance Value

10kΩ

Number of Positions

256

Taper Type

Linear

Memory Type

Volatile

Number of Pots per Package

1

Mounting Type

Surface Mount

Package Type

TDFN-EP

Pin Count

8

Power Supply Type

Single

Typical Single Supply Voltage

1.7 to 5.5 V

Dimensions

2.1 x 2.1 x 0.75mm

Height

0.75mm

Maximum Operating Temperature

+125 °C

Width

2.1mm

Minimum Operating Temperature

-40 °C

Length

2.1mm