Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

MAX5437EUD+, Digital Potentiometer 50kΩ 128-Position Linear 3-Wire SPI, Microwire, QSPI 14 Pin, TSSOP

RS Stock No.: 190-4775Brand: Maxim IntegratedManufacturers Part No.: MAX5437EUD+
brand-logo
View all in Digital Potentiometers

Technical documents

Specifications

Control Interface

3-Wire SPI, Microwire, QSPI

Resistance Value

50kΩ

Number of Positions

128

Taper Type

Linear

Number of Pots per Package

1

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

14

Power Supply Type

Dual, Single

Typical Single Supply Voltage

10 to 30 V

Typical Dual Supply Voltage

±5 to ±15V

Dimensions

5.1 x 4.5 x 0.95mm

Height

0.95mm

Length

5.1mm

Width

4.5mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Stock information temporarily unavailable.

P.O.A.

Each (In a Tube of 96) (ex VAT)

MAX5437EUD+, Digital Potentiometer 50kΩ 128-Position Linear 3-Wire SPI, Microwire, QSPI 14 Pin, TSSOP

P.O.A.

Each (In a Tube of 96) (ex VAT)

MAX5437EUD+, Digital Potentiometer 50kΩ 128-Position Linear 3-Wire SPI, Microwire, QSPI 14 Pin, TSSOP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Control Interface

3-Wire SPI, Microwire, QSPI

Resistance Value

50kΩ

Number of Positions

128

Taper Type

Linear

Number of Pots per Package

1

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

14

Power Supply Type

Dual, Single

Typical Single Supply Voltage

10 to 30 V

Typical Dual Supply Voltage

±5 to ±15V

Dimensions

5.1 x 4.5 x 0.95mm

Height

0.95mm

Length

5.1mm

Width

4.5mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C