MAX5474EKA+T, Digital Potentiometer 50kΩ 32-Position Linear 3-Wire Up/Down 8 Pin, SOT-23

RS Stock No.: 190-4777Brand: Maxim IntegratedManufacturers Part No.: MAX5474EKA+T
brand-logo
View all in Digital Potentiometers

Technical documents

Specifications

Control Interface

3-Wire Up/Down

Resistance Value

50kΩ

Number of Positions

32

Taper Type

Linear

Memory Type

Non-Volatile

Number of Pots per Package

1

Mounting Type

Surface Mount

Package Type

SOT-23

Pin Count

8

Power Supply Type

Single

Typical Single Supply Voltage

2.7 to 5.25 V

Dimensions

3 x 1.75 x 1.3mm

Height

1.3mm

Maximum Operating Temperature

+85 °C

Length

3mm

Width

1.75mm

Minimum Operating Temperature

-40 °C

Stock information temporarily unavailable.

P.O.A.

Each (On a Reel of 2500) (ex VAT)

MAX5474EKA+T, Digital Potentiometer 50kΩ 32-Position Linear 3-Wire Up/Down 8 Pin, SOT-23

P.O.A.

Each (On a Reel of 2500) (ex VAT)

MAX5474EKA+T, Digital Potentiometer 50kΩ 32-Position Linear 3-Wire Up/Down 8 Pin, SOT-23
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Control Interface

3-Wire Up/Down

Resistance Value

50kΩ

Number of Positions

32

Taper Type

Linear

Memory Type

Non-Volatile

Number of Pots per Package

1

Mounting Type

Surface Mount

Package Type

SOT-23

Pin Count

8

Power Supply Type

Single

Typical Single Supply Voltage

2.7 to 5.25 V

Dimensions

3 x 1.75 x 1.3mm

Height

1.3mm

Maximum Operating Temperature

+85 °C

Length

3mm

Width

1.75mm

Minimum Operating Temperature

-40 °C