MAX5482EUD+, Digital Potentiometer 50kΩ 1024-Position Linear 14 Pin, TSSOP

RS Stock No.: 190-4780Brand: Maxim IntegratedManufacturers Part No.: MAX5482EUD+
brand-logo
View all in Digital Potentiometers

Technical documents

Specifications

Resistance Value

50kΩ

Number of Positions

1024

Taper Type

Linear

Memory Type

Non-Volatile

Number of Pots per Package

1

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

14

Power Supply Type

Dual, Single

Typical Single Supply Voltage

2.7 to 5.25 V

Typical Dual Supply Voltage

-2.5 → -0.2V

Dimensions

5.1 x 4.5 x 0.95mm

Height

0.95mm

Width

4.5mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Length

5.1mm

P.O.A.

Each (In a Tube of 96) (ex VAT)

MAX5482EUD+, Digital Potentiometer 50kΩ 1024-Position Linear 14 Pin, TSSOP

P.O.A.

Each (In a Tube of 96) (ex VAT)

MAX5482EUD+, Digital Potentiometer 50kΩ 1024-Position Linear 14 Pin, TSSOP

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Resistance Value

50kΩ

Number of Positions

1024

Taper Type

Linear

Memory Type

Non-Volatile

Number of Pots per Package

1

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

14

Power Supply Type

Dual, Single

Typical Single Supply Voltage

2.7 to 5.25 V

Typical Dual Supply Voltage

-2.5 → -0.2V

Dimensions

5.1 x 4.5 x 0.95mm

Height

0.95mm

Width

4.5mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Length

5.1mm