Maxim Integrated, DAC 16 bit-, 14-Pin SOIC

RS Stock No.: 192-2228Brand: Maxim IntegratedManufacturers Part No.: MAX5717GSD+
brand-logo

Technical documents

Specifications

Architecture

R-2R

Resolution

16 bit

Integral Nonlinearity Error

64LSB

Number of DAC Channels

1

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

14

Maximum Settling Time

1.5µs

Output Polarity

Unipolar

Voltage Reference

Internal

Typical Single Supply Voltage

4.5 to 5.5 V

Power Supply Type

Single

Maximum Operating Temperature

105 °C

Dimensions

8.75 x 4 x 1.5mm

Minimum Operating Temperature

-40 °C

Stock information temporarily unavailable.

P.O.A.

Maxim Integrated, DAC 16 bit-, 14-Pin SOIC

P.O.A.

Maxim Integrated, DAC 16 bit-, 14-Pin SOIC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Architecture

R-2R

Resolution

16 bit

Integral Nonlinearity Error

64LSB

Number of DAC Channels

1

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

14

Maximum Settling Time

1.5µs

Output Polarity

Unipolar

Voltage Reference

Internal

Typical Single Supply Voltage

4.5 to 5.5 V

Power Supply Type

Single

Maximum Operating Temperature

105 °C

Dimensions

8.75 x 4 x 1.5mm

Minimum Operating Temperature

-40 °C