Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Maxim Integrated MAX5717GSD+, DAC, 14-Pin SOIC

RS Stock No.: 164-7848Brand: Maxim IntegratedManufacturers Part No.: MAX5717GSD+
brand-logo

Technical documents

Specifications

Architecture

R-2R

Resolution

16 bit

Integral Nonlinearity Error

64LSB

Number of DAC Channels

1

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

14

Maximum Settling Time

1.5µs

Output Polarity

Unipolar

Voltage Reference

Internal

Typical Single Supply Voltage

4.5 → 5.5 V

Power Supply Type

Single

Minimum Operating Temperature

-40 °C

Dimensions

8.75 x 4 x 1.5mm

Maximum Operating Temperature

+105 °C

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Maxim Integrated MAX5717GSD+, DAC, 14-Pin SOIC
Select packaging type

P.O.A.

Maxim Integrated MAX5717GSD+, DAC, 14-Pin SOIC
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Architecture

R-2R

Resolution

16 bit

Integral Nonlinearity Error

64LSB

Number of DAC Channels

1

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

14

Maximum Settling Time

1.5µs

Output Polarity

Unipolar

Voltage Reference

Internal

Typical Single Supply Voltage

4.5 → 5.5 V

Power Supply Type

Single

Minimum Operating Temperature

-40 °C

Dimensions

8.75 x 4 x 1.5mm

Maximum Operating Temperature

+105 °C

You may be interested in