Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Maxim Integrated, DAC Dual 10 bit- -3%FSR Serial (I2C), 8-Pin μMAX

RS Stock No.: 192-2231Brand: Maxim IntegratedManufacturers Part No.: MAX5821LEUA+
brand-logo

Technical documents

Specifications

Architecture

Resistor String

Resolution

10 bit

Full Scale Error

-3%FSR

Integral Nonlinearity Error

±4LSB

Number of DAC Channels

2

Mounting Type

Surface Mount

Package Type

μMAX

Pin Count

8

Maximum Settling Time

12µs

Digital Interface Type

Serial (I2C)

Output Polarity

Unipolar

Voltage Reference

External

Typical Single Supply Voltage

5 V

Power Supply Type

Single

Minimum Operating Temperature

-40 °C

Dimensions

3.1 x 3.1 x 0.95mm

Maximum Operating Temperature

85 °C

Product details

Digital to Analogue Converters 10 Bit, Maxim Integrated

Digital to Analogue Converters - Maxim Integrated

Stock information temporarily unavailable.

P.O.A.

Maxim Integrated, DAC Dual 10 bit- -3%FSR Serial (I2C), 8-Pin μMAX

P.O.A.

Maxim Integrated, DAC Dual 10 bit- -3%FSR Serial (I2C), 8-Pin μMAX
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Architecture

Resistor String

Resolution

10 bit

Full Scale Error

-3%FSR

Integral Nonlinearity Error

±4LSB

Number of DAC Channels

2

Mounting Type

Surface Mount

Package Type

μMAX

Pin Count

8

Maximum Settling Time

12µs

Digital Interface Type

Serial (I2C)

Output Polarity

Unipolar

Voltage Reference

External

Typical Single Supply Voltage

5 V

Power Supply Type

Single

Minimum Operating Temperature

-40 °C

Dimensions

3.1 x 3.1 x 0.95mm

Maximum Operating Temperature

85 °C

Product details

Digital to Analogue Converters 10 Bit, Maxim Integrated

Digital to Analogue Converters - Maxim Integrated