Maxim Integrated MAX641ACSA+, DC to DC Boost Converter, Step Up 1.5A Adjustable/Fixed, 50 kHz 8-Pin, SOIC

RS Stock No.: 192-2251Brand: Maxim IntegratedManufacturers Part No.: MAX641ACSA+
brand-logo
View all in Boost Converters

Technical documents

Specifications

Regulator Function

Step Up

Maximum Output Current

1.5A

Number of Outputs

1

Maximum Input Voltage

16.5 V

Line Regulation

0.08 %V

Load Regulation

0.2 %V

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Output Type

Adjustable, Fixed

Maximum Switching Frequency

50 kHz

Switching Regulator

Yes

Dimensions

5 x 4 x 1.5mm

Height

1.5mm

Maximum Operating Temperature

+70 °C

Minimum Input Voltage

1.5 V

Length

5mm

Width

4mm

Minimum Operating Temperature

0 °C

Product details

Switching Regulators, Step-Up DC-DC Controllers, Maxim Integrated

Switching Voltage Regulators, Maxim Integrated

P.O.A.

Maxim Integrated MAX641ACSA+, DC to DC Boost Converter, Step Up 1.5A Adjustable/Fixed, 50 kHz 8-Pin, SOIC

P.O.A.

Maxim Integrated MAX641ACSA+, DC to DC Boost Converter, Step Up 1.5A Adjustable/Fixed, 50 kHz 8-Pin, SOIC

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Regulator Function

Step Up

Maximum Output Current

1.5A

Number of Outputs

1

Maximum Input Voltage

16.5 V

Line Regulation

0.08 %V

Load Regulation

0.2 %V

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Output Type

Adjustable, Fixed

Maximum Switching Frequency

50 kHz

Switching Regulator

Yes

Dimensions

5 x 4 x 1.5mm

Height

1.5mm

Maximum Operating Temperature

+70 °C

Minimum Input Voltage

1.5 V

Length

5mm

Width

4mm

Minimum Operating Temperature

0 °C

Product details

Switching Regulators, Step-Up DC-DC Controllers, Maxim Integrated

Switching Voltage Regulators, Maxim Integrated