Technical documents
Specifications
Brand
Maxim IntegratedResolution
6 bit
Integral Nonlinearity Error
1LSB
Mounting Type
Surface Mount
Package Type
QSOP
Pin Count
16
Digital Interface Type
Serial (SPI)
Voltage Reference
Internal
Power Supply Type
Single
Typical Single Supply Voltage
5 V
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Dimensions
4.98 x 3.99 x 1.55mm
Country of Origin
Malaysia
Product details
Switching Regulators, Step-Up DC-DC Converters, Maxim Integrated
Switching Voltage Regulators, Maxim Integrated
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Maxim IntegratedResolution
6 bit
Integral Nonlinearity Error
1LSB
Mounting Type
Surface Mount
Package Type
QSOP
Pin Count
16
Digital Interface Type
Serial (SPI)
Voltage Reference
Internal
Power Supply Type
Single
Typical Single Supply Voltage
5 V
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Dimensions
4.98 x 3.99 x 1.55mm
Country of Origin
Malaysia
Product details