Maxim Integrated MAX6921AWI+ VFD Display Serial I/F 3 → 5.5 (Logic) V, 8 → 76 (Tube) V

RS Stock No.: 191-4927Brand: Maxim IntegratedManufacturers Part No.: MAX6921AWI+
brand-logo
View all in VFD Displays

Technical documents

Specifications

Interface Type

Seria

Interface Type

Serial

External Dimensions

18.1 x 7.6 x 2.35mm

External Width

18.1mm

External Height

2.4mm

External Depth

7.6mm

Supply Current

1000 (Logic) μA, 6.9 (Tube) mA

Minimum Supply Voltage

3 (Logic) V, 8 (Tube) V

Supply Voltage Range

3 → 5.5 (Logic) V, 8 → 76 (Tube) V

Maximum Supply Voltage

5.5 (Logic) V, 76 (Tube) V

Power Dissipation

1000mW

Stock information temporarily unavailable.

P.O.A.

Maxim Integrated MAX6921AWI+ VFD Display Serial I/F 3 → 5.5 (Logic) V, 8 → 76 (Tube) V
Select packaging type

P.O.A.

Maxim Integrated MAX6921AWI+ VFD Display Serial I/F 3 → 5.5 (Logic) V, 8 → 76 (Tube) V
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Interface Type

Seria

Interface Type

Serial

External Dimensions

18.1 x 7.6 x 2.35mm

External Width

18.1mm

External Height

2.4mm

External Depth

7.6mm

Supply Current

1000 (Logic) μA, 6.9 (Tube) mA

Minimum Supply Voltage

3 (Logic) V, 8 (Tube) V

Supply Voltage Range

3 → 5.5 (Logic) V, 8 → 76 (Tube) V

Maximum Supply Voltage

5.5 (Logic) V, 76 (Tube) V

Power Dissipation

1000mW