Technical documents
Specifications
Brand
Maxim IntegratedFilter Type
Low Pass Filter
Maximum Order
8th
Architecture
Switched Capacitor
Cut-off Frequency
1 Hz → 10 kHz
Power Supply Type
Single
Typical Single Supply Voltage
3 V
Number of Circuits
1
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Dimensions
5 x 4 x 1.5mm
Height
1.5mm
Maximum Operating Temperature
+85 °C
Length
5mm
Operating Temperature Range
-40 → +85 °C
Width
4mm
Series
MAX7407
Minimum Operating Temperature
-40 °C
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
Maxim IntegratedFilter Type
Low Pass Filter
Maximum Order
8th
Architecture
Switched Capacitor
Cut-off Frequency
1 Hz → 10 kHz
Power Supply Type
Single
Typical Single Supply Voltage
3 V
Number of Circuits
1
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Dimensions
5 x 4 x 1.5mm
Height
1.5mm
Maximum Operating Temperature
+85 °C
Length
5mm
Operating Temperature Range
-40 → +85 °C
Width
4mm
Series
MAX7407
Minimum Operating Temperature
-40 °C
