Maxim Integrated MAX7408 Low Pass Filter Active Filter, 5th Order

RS Stock No.: 191-5027Brand: Maxim IntegratedManufacturers Part No.: MAX7408EUA+
brand-logo
View all in Active Filters

Technical documents

Specifications

Filter Type

Low Pass Filter

Maximum Order

5th

Architecture

Switched Capacitor

Cut-off Frequency

1 Hz → 15 kHz

Power Supply Type

Single

Typical Single Supply Voltage

5 V

Number of Circuits

1

Mounting Type

Surface Mount

Package Type

μMAX

Pin Count

8

Dimensions

3.1 x 3.1 x 0.95mm

Height

0.95mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Length

3.1mm

Operating Temperature Range

-40 → +85 °C

Width

3.1mm

Series

MAX7408

P.O.A.

Maxim Integrated MAX7408 Low Pass Filter Active Filter, 5th Order
Select packaging type

P.O.A.

Maxim Integrated MAX7408 Low Pass Filter Active Filter, 5th Order

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Technical documents

Specifications

Filter Type

Low Pass Filter

Maximum Order

5th

Architecture

Switched Capacitor

Cut-off Frequency

1 Hz → 15 kHz

Power Supply Type

Single

Typical Single Supply Voltage

5 V

Number of Circuits

1

Mounting Type

Surface Mount

Package Type

μMAX

Pin Count

8

Dimensions

3.1 x 3.1 x 0.95mm

Height

0.95mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Length

3.1mm

Operating Temperature Range

-40 → +85 °C

Width

3.1mm

Series

MAX7408