Technical documents
Specifications
Brand
Maxim IntegratedMounting Type
Surface Mount
Package Type
WLP
Pin Count
49
Typical Operating Supply Voltage
3.5 → 23 V
Maximum Output Current
1.65A
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 2) (ex VAT)
Maxim Integrated MAX77962EWJ12+T, Battery Charge Controller IC, 3.5 → 23 V, 1.65A 49-Pin, WLP
Select packaging type
Standard
2
P.O.A.
Each (In a Pack of 2) (ex VAT)
Maxim Integrated MAX77962EWJ12+T, Battery Charge Controller IC, 3.5 → 23 V, 1.65A 49-Pin, WLP
Stock information temporarily unavailable.
Select packaging type
Standard
2
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Maxim IntegratedMounting Type
Surface Mount
Package Type
WLP
Pin Count
49
Typical Operating Supply Voltage
3.5 → 23 V
Maximum Output Current
1.65A