Technical documents
Specifications
Brand
Maxim IntegratedFamily Name
MAX78000
Package Type
CTBGA
Mounting Type
Surface Mount
Pin Count
81
Device Core
ARM Cortex M4
Data Bus Width
32bit
Program Memory Size
128 kB, 512 kB
Maximum Frequency
50MHz
Stock information temporarily unavailable.
P.O.A.
Maxim Integrated MAX78000EXG+, 32bit ARM Cortex M4 Microcontroller, MAX78000, 50MHz, 128 kB, 512 kB, 81-Pin CTBGA
1
P.O.A.
Maxim Integrated MAX78000EXG+, 32bit ARM Cortex M4 Microcontroller, MAX78000, 50MHz, 128 kB, 512 kB, 81-Pin CTBGA
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Maxim IntegratedFamily Name
MAX78000
Package Type
CTBGA
Mounting Type
Surface Mount
Pin Count
81
Device Core
ARM Cortex M4
Data Bus Width
32bit
Program Memory Size
128 kB, 512 kB
Maximum Frequency
50MHz