Technical documents
Specifications
Brand
Maxim IntegratedBattery Type
Lithium-Ion, NiCD, NiMH
Mounting Type
Surface Mount
Package Type
QSOP
IC Type
Battery Charge Controller IC
Pin Count
16
Typical Operating Supply Voltage
3.7 to 20 V
Dimensions
4.98 x 3.99 x 1.651mm
Length
4.98mm
Width
3.99mm
Height
1.651mm
Maximum Operating Temperature
+85 °C
Maximum Output Voltage
3.333 V
Minimum Operating Temperature
-40 °C
Minimum Output Voltage
3.267 V
Product details
Battery Charging & Monitoring Controllers, Maxim Integrated
Battery Management, Maxim Integrated
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
Maxim IntegratedBattery Type
Lithium-Ion, NiCD, NiMH
Mounting Type
Surface Mount
Package Type
QSOP
IC Type
Battery Charge Controller IC
Pin Count
16
Typical Operating Supply Voltage
3.7 to 20 V
Dimensions
4.98 x 3.99 x 1.651mm
Length
4.98mm
Width
3.99mm
Height
1.651mm
Maximum Operating Temperature
+85 °C
Maximum Output Voltage
3.333 V
Minimum Operating Temperature
-40 °C
Minimum Output Voltage
3.267 V
Product details
