Technical documents
Specifications
Brand
Maxim IntegratedRegulator Function
Step Up
Maximum Output Current
60mA
Number of Outputs
1
Maximum Input Voltage
6 V
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Output Type
Adjustable
Maximum Switching Frequency
500 kHz
Switching Regulator
Yes
Dimensions
5 x 4 x 1.5mm
Height
1.5mm
Maximum Output Voltage
6 V
Width
4mm
Minimum Output Voltage
2.7 V
Minimum Operating Temperature
0 °C
Minimum Input Voltage
0.8 V
Maximum Operating Temperature
+70 °C
Length
5mm
Product details
Switching Regulators, Step-Up DC-DC Converters, Maxim Integrated
Switching Voltage Regulators, Maxim Integrated
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
Maxim IntegratedRegulator Function
Step Up
Maximum Output Current
60mA
Number of Outputs
1
Maximum Input Voltage
6 V
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Output Type
Adjustable
Maximum Switching Frequency
500 kHz
Switching Regulator
Yes
Dimensions
5 x 4 x 1.5mm
Height
1.5mm
Maximum Output Voltage
6 V
Width
4mm
Minimum Output Voltage
2.7 V
Minimum Operating Temperature
0 °C
Minimum Input Voltage
0.8 V
Maximum Operating Temperature
+70 °C
Length
5mm
Product details
