Maxim Integrated MAX889SESA+, 1 Linear Voltage, Voltage Regulator 200 (Typ.)mA 8-Pin, SOIC

RS Stock No.: 191-4001Brand: Maxim IntegratedManufacturers Part No.: MAX889SESA+
brand-logo
View all in Voltage Regulators

Technical documents

Specifications

Maximum Output Current

200 (Typ.)mA

Regulator Type

Linear Voltage

Number of Outputs

1

Load Regulation

10 mV

Mounting Type

Surface Mount

Polarity

Negative

Quiescent Current

24mA

Package Type

SOIC

Pin Count

8

Output Type

Adjustable

Dimensions

3.1 x 3.1 x 1.1mm

Height

1.1mm

Minimum Operating Temperature

-40 °C

Minimum Input Voltage

2.7 V

Maximum Operating Temperature

+85 °C

Maximum Input Voltage

5.5 V

Width

3.1mm

Length

3.1mm

Stock information temporarily unavailable.

P.O.A.

Maxim Integrated MAX889SESA+, 1 Linear Voltage, Voltage Regulator 200 (Typ.)mA 8-Pin, SOIC

P.O.A.

Maxim Integrated MAX889SESA+, 1 Linear Voltage, Voltage Regulator 200 (Typ.)mA 8-Pin, SOIC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Maximum Output Current

200 (Typ.)mA

Regulator Type

Linear Voltage

Number of Outputs

1

Load Regulation

10 mV

Mounting Type

Surface Mount

Polarity

Negative

Quiescent Current

24mA

Package Type

SOIC

Pin Count

8

Output Type

Adjustable

Dimensions

3.1 x 3.1 x 1.1mm

Height

1.1mm

Minimum Operating Temperature

-40 °C

Minimum Input Voltage

2.7 V

Maximum Operating Temperature

+85 °C

Maximum Input Voltage

5.5 V

Width

3.1mm

Length

3.1mm